Schneider Electric LC2D Series Contactor, 110 V ac Coil, 3-Pole, 30 kW, 300 V dc, 690 V ac
- RS Stock No.:
- 845-2042
- Mfr. Part No.:
- LC2D40AK7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£275.41
(exc. VAT)
£330.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £275.41 |
*price indicative
- RS Stock No.:
- 845-2042
- Mfr. Part No.:
- LC2D40AK7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 300 V dc, 690 V ac | |
| Power Rating | 30 kW | |
| Series | LC2D | |
| Range | TeSys D | |
| Function | Reversing | |
| Terminal Type | Cable | |
| Length | 122mm | |
| Width | 119mm | |
| Depth | 120mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 300 V dc, 690 V ac | ||
Power Rating 30 kW | ||
Series LC2D | ||
Range TeSys D | ||
Function Reversing | ||
Terminal Type Cable | ||
Length 122mm | ||
Width 119mm | ||
Depth 120mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -5°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR



