Schneider Electric TeSys D LC1D Contactor, 660 V ac Coil, 3-Pole, 40 A, 15 kW, 3NO, 300 V dc, 690 V ac

RS Stock No.:
845-1869
Mfr. Part No.:
LC1D25Y7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

660 V ac

Number of Poles

3

Contact Voltage Rating

300 V dc, 690 V ac

Contact Current Rating

40 A

Range

TeSys D

Power Rating

15 kW

Series

LC1D

Normal State Configuration

3NO

Terminal Type

Cable

Length

85mm

Width

45mm

Depth

92mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR