Schneider Electric TeSys D LC1D Contactor, 60 V dc Coil, 3-Pole, 25 A, 7.5 kW, 3NO, 300 V dc, 690 V ac

RS Stock No.:
845-1588
Mfr. Part No.:
LC1D183ND
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

60 V dc

Number of Poles

3

Contact Voltage Rating

300 V dc, 690 V ac

Contact Current Rating

25 A

Power Rating

7.5 kW

Range

TeSys D

Series

LC1D

Normal State Configuration

3NO

Terminal Type

Cable

Width

45mm

Length

99mm

Depth

101mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

COO (Country of Origin):
FR