Schneider Electric LC1D Series Contactor, 230 V ac Coil, 3-Pole, 25 A, 7.5 kW, 3NO, 300 V dc, 690 V ac
- RS Stock No.:
- 845-1500
- Mfr. Part No.:
- LC1D12W7
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 845-1500
- Mfr. Part No.:
- LC1D12W7
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230 V ac |
Number of Poles | 3 |
Contact Voltage Rating | 300 V dc, 690 V ac |
Contact Current Rating | 25 A |
Range | TeSys D |
Series | LC1D |
Power Rating | 7.5 kW |
Normal State Configuration | 3NO |
Terminal Type | Cable |
Length | 77mm |
Width | 45mm |
Depth | 86mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
- RS Stock No.:
- 845-1500
- Mfr. Part No.:
- LC1D12W7
- Brand:
- Schneider Electric