Schneider Electric TeSys D LC1D Contactor, 24 V dc Coil, 4-Pole, 25 A, 2NO + 2NC, 300 V dc, 690 V ac
- RS Stock No.:
- 845-1434
- Mfr. Part No.:
- LC1D1286BD
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 845-1434
- Mfr. Part No.:
- LC1D1286BD
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Coil Voltage | 24 V dc | |
Number of Poles | 4 | |
Contact Voltage Rating | 300 V dc, 690 V ac | |
Contact Current Rating | 25 A | |
Range | TeSys D | |
Series | LC1D | |
Normal State Configuration | 2NO + 2NC | |
Terminal Type | Lug Ring Terminal | |
Width | 45mm | |
Length | 85mm | |
Depth | 99mm | |
Maximum Operating Temperature | +60°C | |
Minimum Operating Temperature | -5°C | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24 V dc | ||
Number of Poles 4 | ||
Contact Voltage Rating 300 V dc, 690 V ac | ||
Contact Current Rating 25 A | ||
Range TeSys D | ||
Series LC1D | ||
Normal State Configuration 2NO + 2NC | ||
Terminal Type Lug Ring Terminal | ||
Width 45mm | ||
Length 85mm | ||
Depth 99mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -5°C | ||
- COO (Country of Origin):
- FR