Schneider Electric LC1D Series Contactor, 24 V ac Coil, 4-Pole, 4NO

RS Stock No.:
845-1223
Mfr. Part No.:
LC1D115004B5
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24 V ac

Number of Poles

4

Range

TeSys D

Series

LC1D

Normal State Configuration

4NO

Width

150mm

Length

158mm

Depth

132mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR