Schneider Electric TeSys D LC1D Contactor, 110 V ac Coil, 4-Pole, 115 A, 4NO

RS Stock No.:
845-1207
Mfr. Part No.:
LC1D1150046F5
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110 V ac

Number of Poles

4

Contact Current Rating

115 A

Range

TeSys D

Series

LC1D

Normal State Configuration

4NO

Length

158mm

Width

155mm

Depth

115mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR