Schneider Electric TeSys D LC1D Contactor, 110 V dc Coil, 3-Pole, 25 A, 5.5 kW, 3NO, 300 V dc, 690 V ac

RS Stock No.:
845-1140
Mfr. Part No.:
LC1D099FD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110 V dc

Number of Poles

3

Contact Voltage Rating

300 V dc, 690 V ac

Contact Current Rating

25 A

Range

TeSys D

Power Rating

5.5 kW

Series

LC1D

Normal State Configuration

3NO

Terminal Type

Faston Connector

Length

80mm

Width

45mm

Depth

95mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR