Schneider Electric TeSys D LC1D Contactor, 48 V dc Coil, 3-Pole, 5.5 kW, 3NO

Subtotal (1 unit)*

£55.29

(exc. VAT)

£66.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£55.29

*price indicative

RS Stock No.:
845-1138
Mfr. Part No.:
LC1D099ED
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

48 V dc

Number of Poles

3

Series

LC1D

Range

TeSys D

Power Rating

5.5 kW

Normal State Configuration

3NO

Terminal Type

Faston Connector

Length

80mm

Width

45mm

Depth

95mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR