Schneider Electric LC1F Series Contactor, 24 V dc Coil, 4-Pole, 4NO

RS Stock No.:
845-1083
Mfr. Part No.:
LC1F2654BD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24 V dc

Number of Poles

4

Series

LC1F

Range

TeSys F

Normal State Configuration

4NO

Length

203mm

Width

244.5mm

Depth

213mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR