Schneider Electric LC1F Series Contactor, 3-Pole, 185 A, 3NO

RS Stock No.:
845-0908
Mfr. Part No.:
LC1F185Q5
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Contact Current Rating

185 A

Series

LC1F

Range

TeSys F

Normal State Configuration

3NO

Length

174mm

Width

168.5mm

Depth

181mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR