Schneider Electric LC1F Series Contactor, 110 V ac Coil, 3-Pole, 185 A, 12 (AC-3) W, 25 (AC-1) W, 3NO
- RS Stock No.:
- 845-0866
- Mfr. Part No.:
- LC1F185F7
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£671.58
(exc. VAT)
£805.90
(inc. VAT)
- RS Stock No.:
- 845-0866
- Mfr. Part No.:
- LC1F185F7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110 V ac | |
| Number of Poles | 3 | |
| Contact Current Rating | 185 A | |
| Range | TeSys F | |
| Power Rating | 12 (AC-3) W, 25 (AC-1) W | |
| Series | LC1F | |
| Function | Reversing | |
| Normal State Configuration | 3NO | |
| Number Of Auxiliary Contacts | 3 | |
| Length | 174mm | |
| Width | 168.5mm | |
| Depth | 181mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110 V ac | ||
Number of Poles 3 | ||
Contact Current Rating 185 A | ||
Range TeSys F | ||
Power Rating 12 (AC-3) W, 25 (AC-1) W | ||
Series LC1F | ||
Function Reversing | ||
Normal State Configuration 3NO | ||
Number Of Auxiliary Contacts 3 | ||
Length 174mm | ||
Width 168.5mm | ||
Depth 181mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -5°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Schneider Electric Contactor, 1480kA Breaking Capacity, 4.65kg Weight - TeSys F Series - LC1F185F7
To prevent your incandescent lighting system from going on the blink, support it with this contactor from Schneider Electric's TeSys range. The unit's specifically designed to continuously switch high-current devices on and off, so it's a good choice for reliably controlling the power supply to large industrial circuits. For your safety, the contactor is isolated, which minimises the chance of electrical faults giving you a jolt. With a mechanical lifespan of up to 10 million operating cycles, you can count on this device to go the extra mile in demanding settings.
Features & Benefits
Draw mounted coil for easy maintenance and installation
End-of-life optimised to reduce its environmental impact
IP2X-rated front face is touch-proof and protected against solid objects larger than 12mm
Compatible with challenging workplaces, thanks to its broad operating temperature range between -5°C and +55°C
End-of-life optimised to reduce its environmental impact
IP2X-rated front face is touch-proof and protected against solid objects larger than 12mm
Compatible with challenging workplaces, thanks to its broad operating temperature range between -5°C and +55°C
Applications
Industrial and commercial lighting systems
Automotive manufacturing
Oil and gas production
Pharmaceutical industry
Automotive manufacturing
Oil and gas production
Pharmaceutical industry
Can I use this contactor in vibrating conditions?
Yes, this durable component is built to withstand shock and vibration, so it's ideal to use in jarring conditions.



