Schneider Electric LC1F Series Contactor, 220 V dc Coil, 4-Pole, 185 A, 4NO

RS Stock No.:
845-0810
Mfr. Part No.:
LC1F1854MD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

220 V dc

Number of Poles

4

Contact Current Rating

185 A

Series

LC1F

Range

TeSys F

Normal State Configuration

4NO

Length

174mm

Width

208.5mm

Depth

181mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR