Schneider Electric TeSys F LC1F Contactor, 3-Pole, 150 A, 3NO

RS Stock No.:
845-0728
Mfr. Part No.:
LC1F150L6
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Contact Current Rating

150 A

Series

LC1F

Range

TeSys F

Normal State Configuration

3NO

Width

163.5mm

Length

170mm

Depth

171mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR