Schneider Electric TeSys F LC1F Contactor, 415 V ac Coil, 3-Pole, 115 A, 3NO

RS Stock No.:
845-0598
Mfr. Part No.:
LC1F115N7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

415 V ac

Number of Poles

3

Contact Current Rating

115 A

Range

TeSys F

Series

LC1F

Normal State Configuration

3NO

Length

162mm

Width

163.3mm

Depth

171mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR
The Schneider Electric LC1F115N7 is a LC1F series 3 pole Tesys F contactor used for motor control and resistive load.

Poles description 3P
Pole contact composition 3 NO
Rated operational current 200 A
control circuit voltage 415 V AC