Schneider Electric TeSys F LC1F Contactor, 110 V ac Coil, 3-Pole, 3NO

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
845-0554
Mfr. Part No.:
LC1F115F7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110 V ac

Number of Poles

3

Range

TeSys F

Series

LC1F

Normal State Configuration

3NO

Width

163.3mm

Length

162mm

Depth

171mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR
The Schneider Electric LC1F115F7 is a LC1F series 4 pole Tesys F contactor used for resistive load.

Poles description 4P
Pole contact composition 4 NO
Rated operational current 200 A
Control circuit voltage 240 V