Schneider Electric LC1D Series Contactor, 4-Pole, 80 A, 4NO

RS Stock No.:
845-0245
Mfr. Part No.:
LC1DT80A3CD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Contact Current Rating

80 A

Range

TeSys D

Series

LC1D

Normal State Configuration

4NO

Length

122mm

Width

70mm

Depth

120mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR