Schneider Electric LC2D Series Contactor, 400 V ac Coil, 3-Pole, 7.5 kW, 300 V dc, 690 V ac

RS Stock No.:
845-0204
Mfr. Part No.:
LC2D18V7V
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

400 V ac

Number of Poles

3

Contact Voltage Rating

300 V dc, 690 V ac

Series

LC2D

Power Rating

7.5 kW

Range

TeSys D

Function

Reversing

Terminal Type

Cable

Width

90mm

Length

77mm

Depth

86mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR