Schneider Electric TeSys D LC2D Contactor, 230 V ac Coil, 3-Pole, 100 kW

RS Stock No.:
845-0116
Mfr. Part No.:
LC2D1506P7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230 V ac

Number of Poles

3

Series

LC2D

Power Rating

100 kW

Range

TeSys D

Function

Reversing

Terminal Type

Lug Ring

Length

158mm

Width

266mm

Depth

148mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR