Schneider Electric TeSys D LC2D Contactor, 72 V dc Coil, 3-Pole, 7.5 kW, 300 V dc, 690 V ac

RS Stock No.:
844-9977
Mfr. Part No.:
LC2D123SL
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

72 V dc

Number of Poles

3

Contact Voltage Rating

300 V dc, 690 V ac

Range

TeSys D

Power Rating

7.5 kW

Series

LC2D

Function

Reversing

Terminal Type

Cable

Length

99mm

Width

90mm

Depth

95mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR