Schneider Electric LC2D Series Contactor, 110 V dc Coil, 3-Pole, 5.5 kW, 300 V dc, 690 V ac

RS Stock No.:
844-9810
Mfr. Part No.:
LC2D096GD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110 V dc

Number of Poles

3

Contact Voltage Rating

300 V dc, 690 V ac

Range

TeSys D

Series

LC2D

Power Rating

5.5 kW

Function

Reversing

Terminal Type

Lug Ring Terminal

Width

90mm

Length

77mm

Depth

95mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR