Schneider Electric TeSys K LC1K Contactor, 230 V ac Coil, 3-Pole, 16 A, 7.5 kW, 3NO, 690 V ac

RS Stock No.:
844-9771
Mfr. Part No.:
LC1K1610P72
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

16 A

Range

TeSys K

Power Rating

7.5 kW

Series

LC1K

Normal State Configuration

3NO

Terminal Type

Cable

Depth

57mm

RoHS Status: Not Applicable

COO (Country of Origin):
FR