Schneider Electric TeSys K LC1K Contactor, 24 V ac Coil, 3-Pole, 16 A, 7.5 kW, 3NO, 690 V ac

RS Stock No.:
844-9709
Mfr. Part No.:
LC1K16015B7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

16 A

Power Rating

7.5 kW

Series

LC1K

Range

TeSys K

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NC

Terminal Type

Solder Pin

Length

58mm

Width

45mm

Depth

57mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR