Schneider Electric TeSys K LC1K Contactor, 220 V ac Coil, 4-Pole, 20 A, 4NO

RS Stock No.:
844-9548
Mfr. Part No.:
LC1K12004M72
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

220 V ac

Number of Poles

4

Contact Current Rating

20 A

Series

LC1K

Range

TeSys K

Normal State Configuration

4NO

RoHS Status: Not Applicable

COO (Country of Origin):
FR