Schneider Electric TeSys K LC1K Contactor, 230 V dc Coil, 4-Pole, 2NO + 2NC, 690 V ac

RS Stock No.:
844-9374
Mfr. Part No.:
LC1K09008W7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230 V dc

Number of Poles

4

Contact Voltage Rating

690 V ac

Series

LC1K

Range

TeSys K

Normal State Configuration

2NO + 2NC

Terminal Type

Cable

Depth

57mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR