Schneider Electric TeSys D LC1D Contactor, 4-Pole, 40 A, 4NO
- RS Stock No.:
- 844-9090
- Mfr. Part No.:
- LC1DT406BL
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 844-9090
- Mfr. Part No.:
- LC1DT406BL
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Contact Current Rating | 40 A | |
| Range | TeSys D | |
| Series | LC1D | |
| Normal State Configuration | 4NO | |
| Width | 45mm | |
| Length | 91mm | |
| Depth | 107mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Contact Current Rating 40 A | ||
Range TeSys D | ||
Series LC1D | ||
Normal State Configuration 4NO | ||
Width 45mm | ||
Length 91mm | ||
Depth 107mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -5°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Schneider Electric TeSys D LC1D (LC1DT406BL) Reversing / Non-Reversing Contactors and Control Relays.
TeSys D contactors provide you with a quick and easy set-up all complying to international standards. A neat and compact Control Relay Contactor with 40 A to 65 A plus models with EverLink terminal technology.
TeSys D provide integration in control systems.
Create motor starters.
Switching contactor, relay coils.
Power control and signalling equipment.
Create motor starters.
Switching contactor, relay coils.
Power control and signalling equipment.



