Schneider Electric TeSys D LC1D Contactor, 110 V ac Coil, 4-Pole, 20 A, 4NO

RS Stock No.:
844-8968
Mfr. Part No.:
LC1DT206F7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110 V ac

Number of Poles

4

Contact Current Rating

20 A

Series

LC1D

Range

TeSys D

Normal State Configuration

4NO

Width

45mm

Length

85mm

Depth

92mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR