Schneider Electric LC1D Series Contactor, 220 V ac Coil, 3-Pole, 3NO

RS Stock No.:
844-8914
Mfr. Part No.:
LC1D95M6
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

220 V ac

Number of Poles

3

Range

TeSys D

Series

LC1D

Normal State Configuration

3NO

Width

85mm

Length

127mm

Depth

130mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR