Schneider Electric LC1D Series Contactor, 3-Pole, 80 A, 3NO

RS Stock No.:
844-8807
Mfr. Part No.:
LC1D80JD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Contact Current Rating

80 A

Series

LC1D

Range

TeSys D

Normal State Configuration

3NO

Length

127mm

Width

85mm

Depth

186mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR