- RS Stock No.:
- 844-8693
- Mfr. Part No.:
- LC1K09008B72
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 844-8693
- Mfr. Part No.:
- LC1K09008B72
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24 V ac |
Number of Poles | 4 |
Contact Voltage Rating | 690 V ac |
Contact Current Rating | 20 A |
Series | LC1K |
Range | TeSys K |
Normal State Configuration | 2NO + 2NC |
Terminal Type | Cable |
Width | 45mm |
Length | 58mm |
Depth | 57mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 844-8693
- Mfr. Part No.:
- LC1K09008B72
- Brand:
- Schneider Electric