Schneider Electric TeSys K LC1K Contactor, 230 V ac Coil, 4-Pole, 20 A, 2NO + 2NC, 690 V ac

RS Stock No.:
844-8633
Mfr. Part No.:
LC1K090085M7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Range

TeSys K

Series

LC1K

Normal State Configuration

2NO + 2NC

Terminal Type

Solder Pin

Width

45mm

Length

58mm

Depth

57mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR