Schneider Electric LC1D Series Contactor, 110 V ac Coil, 4-Pole, 80 A, 2NO + 2NC

RS Stock No.:
844-8586
Mfr. Part No.:
LC1D80008F5
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110 V ac

Number of Poles

4

Contact Current Rating

80 A

Range

TeSys D

Series

LC1D

Normal State Configuration

2NO + 2NC

Width

96mm

Length

127mm

Depth

140mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
CZ