Schneider Electric TeSys K LC1K Contactor, 110 V ac Coil, 4-Pole, 20 A, 4NO, 690 V ac
- RS Stock No.:
- 844-8564
- Mfr. Part No.:
- LC1K09004G7
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 844-8564
- Mfr. Part No.:
- LC1K09004G7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110 V ac | |
| Number of Poles | 4 | |
| Contact Voltage Rating | 690 V ac | |
| Contact Current Rating | 20 A | |
| Series | LC1K | |
| Range | TeSys K | |
| Normal State Configuration | 4NO | |
| Terminal Type | Cable | |
| Length | 58mm | |
| Width | 45mm | |
| Depth | 57mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110 V ac | ||
Number of Poles 4 | ||
Contact Voltage Rating 690 V ac | ||
Contact Current Rating 20 A | ||
Series LC1K | ||
Range TeSys K | ||
Normal State Configuration 4NO | ||
Terminal Type Cable | ||
Length 58mm | ||
Width 45mm | ||
Depth 57mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +50°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR



