Schneider Electric TeSys D LC1D Contactor, 4-Pole, 2NO + 2NC

RS Stock No.:
844-8560
Mfr. Part No.:
LC1D80008E5
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Series

LC1D

Range

TeSys D

Normal State Configuration

2NO + 2NC

Width

96mm

Length

127mm

Depth

140mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR