Schneider Electric TeSys D LC1D Contactor, 4-Pole, 4NO

RS Stock No.:
844-8501
Mfr. Part No.:
LC1D80004W5
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Series

LC1D

Range

TeSys D

Normal State Configuration

4NO

Length

127mm

Width

96mm

Depth

125mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR