Schneider Electric TeSys D LC1D Contactor, 4-Pole, 4NO

Subtotal (1 unit)*

£301.83

(exc. VAT)

£362.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£301.83

*price indicative

RS Stock No.:
844-8453
Mfr. Part No.:
LC1D80004S6
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Series

LC1D

Range

TeSys D

Normal State Configuration

4NO

Width

96mm

Length

127mm

Depth

125mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR