Schneider Electric TeSys K LC1K Contactor, 220 V ac Coil, 3-Pole, 6 A, 3 kW, 3NO, 690 V ac

Subtotal (1 unit)*

£20.16

(exc. VAT)

£24.19

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£20.16

*price indicative

RS Stock No.:
844-8270
Mfr. Part No.:
LC1K06105M7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

220 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

6 A

Series

LC1K

Range

TeSys K

Power Rating

3 kW

Normal State Configuration

3NO

Terminal Type

Solder Pin

Length

58mm

Width

45mm

Depth

57mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR