Schneider Electric TeSys K LC1K Contactor, 110 V ac Coil, 3-Pole, 6 A, 3 kW, 3NO, 690 V ac
- RS Stock No.:
- 844-8217
- Mfr. Part No.:
- LC1K0601FC7
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 844-8217
- Mfr. Part No.:
- LC1K0601FC7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Coil Voltage | 110 V ac | |
Number of Poles | 3 | |
Contact Voltage Rating | 690 V ac | |
Contact Current Rating | 6 A | |
Range | TeSys K | |
Series | LC1K | |
Power Rating | 3 kW | |
Normal State Configuration | 3NO | |
Auxiliary Contact Configuration | 1NC | |
Number Of Auxiliary Contacts | 1 | |
Terminal Type | Cable | |
Length | 58mm | |
Width | 45mm | |
Depth | 57mm | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +50°C | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V ac | ||
Contact Current Rating 6 A | ||
Range TeSys K | ||
Series LC1K | ||
Power Rating 3 kW | ||
Normal State Configuration 3NO | ||
Auxiliary Contact Configuration 1NC | ||
Number Of Auxiliary Contacts 1 | ||
Terminal Type Cable | ||
Length 58mm | ||
Width 45mm | ||
Depth 57mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +50°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR