Schneider Electric TeSys K LC1K Contactor, 400 V ac Coil, 3-Pole, 6 A, 3 kW, 3NO

RS Stock No.:
844-8172
Mfr. Part No.:
LC1K06015V7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

400 V ac

Number of Poles

3

Contact Current Rating

6 A

Range

TeSys K

Power Rating

3 kW

Series

LC1K

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NC

RoHS Status: Not Applicable

COO (Country of Origin):
FR