Schneider Electric LC1F Series Contactor, 110 V ac Coil, 3-Pole, 3NO

RS Stock No.:
844-8116
Mfr. Part No.:
LC1F780MD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110 V ac

Number of Poles

3

Series

LC1F

Range

TeSys F

Normal State Configuration

3NO

Width

702mm

Length

434mm

Depth

255mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR