Schneider Electric LC1F Series Contactor, 380 V ac Coil, 3-Pole, 500 A, 3NO

RS Stock No.:
844-7971
Mfr. Part No.:
LC1F500Q7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

380 V ac

Number of Poles

3

Contact Current Rating

500 A

Series

LC1F

Range

TeSys F

Normal State Configuration

3NO

Length

238mm

Width

233mm

Depth

232mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR