Schneider Electric LC1F Series Contactor, 380 V ac Coil, 4-Pole, 400 A, 4NO

Subtotal (1 unit)*

£1,356.40

(exc. VAT)

£1,627.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£1,356.40

*price indicative

RS Stock No.:
844-7839
Mfr. Part No.:
LC1F4004Q7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

380 V ac

Number of Poles

4

Contact Current Rating

400 A

Series

LC1F

Range

TeSys F

Normal State Configuration

4NO

Width

261mm

Length

206mm

Depth

219mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR