Schneider Electric LC1F Series Contactor, 110 V ac Coil, 4-Pole, 4NO

RS Stock No.:
844-7703
Mfr. Part No.:
LC1F3304F7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110 V ac

Number of Poles

4

Range

TeSys F

Series

LC1F

Normal State Configuration

4NO

Length

206mm

Width

261mm

Depth

219mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR