Schneider Electric LC1F Series Contactor, 48 V dc Coil, 3-Pole, 3NO

RS Stock No.:
844-7640
Mfr. Part No.:
LC1F265ED
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

48 V dc

Number of Poles

3

Range

TeSys F

Series

LC1F

Normal State Configuration

3NO

Width

201.5mm

Length

203mm

Depth

213mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR
The Schneider Electric LC1F265ED is a LC1F series 3 pole Tesys F contactor used for motor control and resistive load.

Poles description 3P
Pole contact composition 3 NO
Rated operational current 350 A
Control circuit voltage 48 V AC