Schneider Electric LC1F Series Contactor, 125 V dc Coil, 4-Pole, 265 A, 4NO

RS Stock No.:
844-7615
Mfr. Part No.:
LC1F2654GD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

125 V dc

Number of Poles

4

Contact Current Rating

265 A

Range

TeSys F

Series

LC1F

Normal State Configuration

4NO

Length

203mm

Width

244.5mm

Depth

213mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR