Schneider Electric LC1F Series Contactor, 120 V ac Coil, 4-Pole, 4NO
- RS Stock No.:
- 844-7606
- Mfr. Part No.:
- LC1F2654G7
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 844-7606
- Mfr. Part No.:
- LC1F2654G7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 120 V ac | |
| Number of Poles | 4 | |
| Series | LC1F | |
| Range | TeSys F | |
| Normal State Configuration | 4NO | |
| Width | 244.5mm | |
| Length | 203mm | |
| Depth | 213mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 120 V ac | ||
Number of Poles 4 | ||
Series LC1F | ||
Range TeSys F | ||
Normal State Configuration 4NO | ||
Width 244.5mm | ||
Length 203mm | ||
Depth 213mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +55°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR



