Schneider Electric LC1D Series Contactor, 3-Pole, 65 A, 3NO

RS Stock No.:
844-7422
Mfr. Part No.:
LC1D65A3JD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Contact Current Rating

65 A

Series

LC1D

Range

TeSys D

Normal State Configuration

3NO

Width

55mm

Length

122mm

Depth

120mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR