Schneider Electric LC1D Series Contactor, 415 V ac Coil, 3-Pole, 50 A, 3NO

RS Stock No.:
844-7218
Mfr. Part No.:
LC1D50A6N7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

415 V ac

Number of Poles

3

Contact Current Rating

50 A

Range

TeSys D

Series

LC1D

Normal State Configuration

3NO

Length

122mm

Width

55mm

Depth

120mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR