Schneider Electric LC1D Series Contactor, 115 V ac Coil, 3-Pole, 50 A, 3NO

RS Stock No.:
844-7135
Mfr. Part No.:
LC1D50A3FE7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

115 V ac

Number of Poles

3

Contact Current Rating

50 A

Series

LC1D

Range

TeSys D

Normal State Configuration

3NO

Width

55mm

Length

122mm

Depth

120mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR