Schneider Electric LC1D Series Contactor, 440 V ac Coil, 4-Pole, 60 A, 2NO + 2NC

RS Stock No.:
844-6877
Mfr. Part No.:
LC1D40008L7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

440 V ac

Number of Poles

4

Contact Current Rating

60 A

Series

LC1D

Range

TeSys D

Normal State Configuration

2NO + 2NC

Length

127mm

Width

85mm

Depth

125mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Schneider Electric TeSys D LC1D (LC1D40008L7) Reversing / Non-Reversing Contactors and Control Relays.


TeSys D contactors provide you with a quick and easy set-up all complying to international standards. A neat and compact Control Relay Contactor with 40 A to 65 A plus models with EverLink terminal technology.

TeSys D provide integration in control systems.
Create motor starters.
Switching contactor, relay coils.
Power control and signalling equipment.